- Home ›
- All Products›
- SRR0905-220M
Description
+
Fixed Ind 22UH 1.4A 80 Mohm SMD
Search Keywords: SRR0905220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0905-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
800
$0.4783
1,600
$0.4771
3,200
$0.4459
5,600
$0.4448
8,000
$0.4342
10,400
$0.4331
15,200
$0.4231
25,600 +
$0.4220
Click for Quote
Log in
to unlock special pricing