- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0905-150M
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 70mOhm DCR T/R
Search Keywords: SRR0905150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0905-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.7(Typ) A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
800
$0.4783
1,600
$0.4771
3,200
$0.4459
5,600
$0.4448
8,000
$0.4342
10,400
$0.4331
15,200
$0.4231
25,600 +
$0.4220
Click for Quote
Log in
to unlock special pricing