- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0805-5R6M
Description
+
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 20Q-Factor Ferrite 1.95A 65mOhm DCR T/R
Search Keywords: SRR08055R6M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0805-5R6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:5.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.95 A
-
Maximum DC Resistance:0.065 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3710
3,000
$0.3606
5,000
$0.3459
8,000
$0.3451
10,000
$0.3368
15,000
$0.3360
25,000
$0.3282
50,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing