- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0805-470Y
Bourns
SRR0805-470Y
Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 750mA 280mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0805-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:0.75 A
-
Maximum DC Resistance:0.28 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded