- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0745A-102M
Bourns
SRR0745A-102M
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive T/R
Search Keywords: SRR0745A102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0745A-102M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1000 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.2(Typ) A
-
Maximum DC Resistance:4.1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0745A-102M RoHS compliant?
Yes, SRR0745A-102M is RoHS compliant.
What is the lead time for SRR0745A-102M?
The standard lead time for SRR0745A-102M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.4241
3,000
$0.4059
5,000
$0.3937
8,000
$0.3881
10,000
$0.3766
15,000
$0.3757
25,000 +
$0.3747
Click for Quote
Log in
to unlock special pricing