Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0745A-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 52mOhm DCR Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 52mOhm DCR Automotive T/R
Search Keywords: SRR0745A100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0745A-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.1(Typ) A
  • Maximum DC Resistance:
    0.052 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0745A-100M RoHS compliant?
Yes, SRR0745A-100M is RoHS compliant.
What is the lead time for SRR0745A-100M?
The standard lead time for SRR0745A-100M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,108
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4404
3,000
$0.4088
5,000
$0.4049
8,000
$0.4039
10,000
$0.4010
15,000
$0.3961
25,000 +
$0.3893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!