- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-6R8ML
Bourns
SRR0604-6R8ML
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 70mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 70mOhm DCR T/R
Search Keywords: SRR06046R8ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-6R8ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:0.07 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0604-6R8ML RoHS compliant?
Yes, SRR0604-6R8ML is RoHS compliant.
What is the lead time for SRR0604-6R8ML?
The standard lead time for SRR0604-6R8ML is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,000
$0.3645
3,000
$0.3600
5,000
$0.3466
8,000
$0.3418
10,000
$0.3316
15,000
$0.3308
25,000
$0.3299
50,000 +
$0.3291
Click for Quote
Log in
to unlock special pricing