Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0604-470KL

Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 600mA 360mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 600mA 360mOhm DCR T/R
Search Keywords: SRR0604470KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0604-470KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.6 A
  • Maximum DC Resistance:
    0.36 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0604-470KL RoHS compliant?
Yes, SRR0604-470KL is RoHS compliant.
What is the lead time for SRR0604-470KL?
The standard lead time for SRR0604-470KL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3044
3,000
$0.3002
5,000
$0.2943
8,000
$0.2935
10,000
$0.2906
15,000
$0.2899
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!