Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0604-2R5ML

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 21Q-Factor Ferrite 2.5A 35mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 21Q-Factor Ferrite 2.5A 35mOhm DCR T/R
Search Keywords: SRR06042R5ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0604-2R5ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    2.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.5 A
  • Maximum DC Resistance:
    0.035 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0604-2R5ML RoHS compliant?
Yes, SRR0604-2R5ML is RoHS compliant.
What is the lead time for SRR0604-2R5ML?
The standard lead time for SRR0604-2R5ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately Buy all 105 in-stock or the regular minimum order quantity of 1000
Stock lot only:
105
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4762
1,000
$0.4329
3,000
$0.3970
5,000
$0.3932
8,000
$0.3922
10,000
$0.3912
15,000
$0.3903
25,000
$0.3893
50,000 +
$0.3883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!