- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-222KL
Description
+
Inductor Power Shielded Wirewound 2.2mH 10% 1KHz 80Q-Factor Ferrite 100mA 16Ohm DCR T/R
Search Keywords: SRR0604222KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-222KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2200 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.1 A
-
Maximum DC Resistance:16 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3739
3,000
$0.3634
5,000
$0.3486
8,000
$0.3478
10,000
$0.3395
15,000
$0.3386
25,000
$0.3308
50,000 +
$0.3299
Click for Quote
Log in
to unlock special pricing