- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-221KL
Description
+
Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R
Search Keywords: SRR0604221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-221KL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.25 A
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3044
3,000
$0.3002
5,000
$0.2943
8,000
$0.2935
10,000
$0.2906
15,000
$0.2899
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in
to unlock special pricing