- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-221K
Available Replacements
Reemplazo recomendado
Bourns
SRR0604-221K
Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 250mA 1.7Ohm DCR T/R
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 250mA 1.7Ohm DCR T/R
Search Keywords: SRR0604221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-221K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0604-221K discontinued?
Yes, SRR0604-221K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRR0604-221K?
The recommended replacement for SRR0604-221K is SRR0604-221KL from Bourns, available from OnlineComponents.com.
Is SRR0604-221K RoHS compliant?
No, SRR0604-221K is not RoHS compliant.
What is the lead time for SRR0604-221K?
The standard lead time for SRR0604-221K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.