- casa ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-220M
SRR0604-220M
Bourns
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 900mA 190mOhm DCR T/R
Folha de dados ACESSÓRIOS
Não Conformidade
Discontinued & Replaced
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 900mA 190mOhm DCR T/R
Search Keywords: SRR0604220M
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Bourns
-
Número do item:SRR0604-220M
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.