Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0604-1R5ML

Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 28mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 28mOhm DCR T/R
Search Keywords: SRR06041R5ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR0604-1R5ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 1.5 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.8 A
Maximum DC Resistance: 0.028 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0604-1R5ML RoHS compliant?
Yes, SRR0604-1R5ML is RoHS compliant.
What is the lead time for SRR0604-1R5ML?
The standard lead time for SRR0604-1R5ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,184
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3222
3,000
$0.3190
5,000
$0.3182
8,000
$0.3174
10,000
$0.3166
15,000
$0.3158
25,000
$0.3150
50,000 +
$0.3142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!