- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-150ML
Bourns
SRR0604-150ML
Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 130mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 130mOhm DCR T/R
Search Keywords: SRR0604150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:0.13 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0604-150ML RoHS compliant?
Yes, SRR0604-150ML is RoHS compliant.
What is the lead time for SRR0604-150ML?
The standard lead time for SRR0604-150ML is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,538
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.3044
3,000
$0.3002
5,000
$0.2943
8,000
$0.2935
10,000
$0.2906
15,000
$0.2899
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in
to unlock special pricing