Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0604-102KL

Inductor Power Shielded Wirewound 1mH 10% 1KHz 15Q-Factor Ferrite 120mA 6.1Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1mH 10% 1KHz 15Q-Factor Ferrite 120mA 6.1Ohm DCR T/R
Search Keywords: SRR0604102KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0604-102KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1000 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.12 A
  • Maximum DC Resistance:
    6.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0604-102KL RoHS compliant?
Yes, SRR0604-102KL is RoHS compliant.
What is the lead time for SRR0604-102KL?
The standard lead time for SRR0604-102KL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,835
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3044
3,000
$0.3002
5,000
$0.2943
8,000
$0.2935
10,000
$0.2906
15,000
$0.2899
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!