help desk software
Image is representational - see mfr. specs

SRR0603-6R8ML

Bourns

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 13Q-Factor Ferrite 1.2A 0.1Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 13Q-Factor Ferrite 1.2A 0.1Ohm DCR T/R
Search Keywords: SRR06036R8ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0603-6R8ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.2 A
  • Maximum DC Resistance:
    0.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3725
3,000
$0.3620
5,000
$0.3473
8,000
$0.3421
10,000
$0.3370
15,000
$0.3319
25,000
$0.3269
50,000 +
$0.3220
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments