Available Replacements
RECOMMENDED REPLACEMENT
SRR0603-471KL
SRR0603-471KL

Bourns

In Stock: 2,000

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

SRR0603-471K

Bourns

Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA 6.7Ohm DCR T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA 6.7Ohm DCR T/R
Search Keywords: SRR0603471K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0603-471K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    150 mA
  • Maximum DC Resistance:
    6.7 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!