Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0603-470YL

Inductor Power Shielded Wirewound 47uH 30% 1KHz 13Q-Factor Ferrite 500mA 550mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 30% 1KHz 13Q-Factor Ferrite 500mA 550mOhm DCR T/R
Search Keywords: SRR0603470YL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR0603-470YL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504501900
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 47 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 0.5 A
Maximum DC Resistance: 0.55 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0603-470YL RoHS compliant?
Yes, SRR0603-470YL is RoHS compliant.
What is the lead time for SRR0603-470YL?
The standard lead time for SRR0603-470YL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3725
3,000
$0.3620
5,000
$0.3473
8,000
$0.3464
10,000
$0.3382
15,000
$0.3373
25,000
$0.3295
50,000 +
$0.3287
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!