Available Replacements
ROHs Equivalent
SRR0603-470YL SRR0603-470YL Bourns
SRR0603-470YL

Bourns

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0603-470Y

Inductor Power Shielded Wirewound 47uH 30% 1KHz 13Q-Factor Ferrite 500mA 550mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 30% 1KHz 13Q-Factor Ferrite 500mA 550mOhm DCR T/R
Search Keywords: SRR0603470Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR0603-470Y
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 47 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 500 mA
Maximum DC Resistance: 550 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0603-470Y discontinued?
Yes, SRR0603-470Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR0603-470Y RoHS compliant?
No, SRR0603-470Y is not RoHS compliant.
What is the lead time for SRR0603-470Y?
The standard lead time for SRR0603-470Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!