- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0603-470KL
Bourns
SRR0603-470KL
Inductor Power Shielded Wirewound 47uH 10% 1KHz 13Q-Factor Ferrite 0.5A 0.55Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 47uH 10% 1KHz 13Q-Factor Ferrite 0.5A 0.55Ohm DCR T/R
Search Keywords: SRR0603470KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0603-470KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.5 A
-
Maximum DC Resistance:0.55 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0603-470KL RoHS compliant?
Yes, SRR0603-470KL is RoHS compliant.
What is the lead time for SRR0603-470KL?
The standard lead time for SRR0603-470KL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,044
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.3032
3,000
$0.2990
5,000
$0.2931
8,000
$0.2924
10,000
$0.2895
15,000
$0.2887
25,000
$0.2860
50,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing