- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0603-3R3ML
Bourns
SRR0603-3R3ML
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 1.8A 55mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 1.8A 55mOhm DCR T/R
Search Keywords: SRR06033R3ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0603-3R3ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:0.055 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0603-3R3ML RoHS compliant?
Yes, SRR0603-3R3ML is RoHS compliant.
What is the lead time for SRR0603-3R3ML?
The standard lead time for SRR0603-3R3ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.3032
3,000
$0.2990
5,000
$0.2931
8,000
$0.2924
10,000
$0.2895
15,000
$0.2887
25,000
$0.2860
50,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing