- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0603-331KL
Description
+
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 0.18A 4.2Ohm DCR T/R
Search Keywords: SRR0603331KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0603-331KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.18 A
-
Maximum DC Resistance:4.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3725
3,000
$0.3620
5,000
$0.3473
8,000
$0.3464
10,000
$0.3382
15,000
$0.3373
25,000
$0.3295
50,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing