Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0603-221KL

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R
Search Keywords: SRR0603221KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR0603-221KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 220 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 0.2 A
Maximum DC Resistance: 2.7 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0603-221KL RoHS compliant?
Yes, SRR0603-221KL is RoHS compliant.
What is the lead time for SRR0603-221KL?
The standard lead time for SRR0603-221KL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3590
5,000
$0.3581
8,000
$0.3572
10,000
$0.3563
15,000
$0.3554
25,000
$0.3545
50,000 +
$0.3536
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!