Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0603-220ML

Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.7A 0.27Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.7A 0.27Ohm DCR T/R
Search Keywords: SRR0603220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0603-220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.7 A
  • Maximum DC Resistance:
    0.27 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0603-220ML RoHS compliant?
Yes, SRR0603-220ML is RoHS compliant.
What is the lead time for SRR0603-220ML?
The standard lead time for SRR0603-220ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3032
3,000
$0.2990
5,000
$0.2931
8,000
$0.2924
10,000
$0.2895
15,000
$0.2887
25,000
$0.2860
50,000 +
$0.2853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!