Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0603-102KL

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.1A 14Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.1A 14Ohm DCR T/R
Search Keywords: SRR0603102KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0603-102KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1000 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.1 A
  • Maximum DC Resistance:
    14 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0603-102KL RoHS compliant?
Yes, SRR0603-102KL is RoHS compliant.
What is the lead time for SRR0603-102KL?
The standard lead time for SRR0603-102KL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3725
3,000
$0.3620
5,000
$0.3473
8,000
$0.3464
10,000
$0.3382
15,000
$0.3373
25,000
$0.3295
50,000 +
$0.3287
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!