- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP-A-LAB2
Description
+
Inductor Kits 0.33uH to 100uH Surface Mount
Search Keywords: SRPALAB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP-A-LAB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$96.77
5
$89.55
10
$86.96
20
$83.33
50
$78.95
100 +
$78.75
Click for Quote
Log in
to unlock special pricing