Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP7050TA-470M

Inductor Power Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.9A 330mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.9A 330mOhm DCR Automotive T/R
Search Keywords: SRP7050TA470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP7050TA-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.9 A
  • Maximum DC Resistance:
    0.33 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP7050TA-470M RoHS compliant?
Yes, SRP7050TA-470M is RoHS compliant.
What is the lead time for SRP7050TA-470M?
The standard lead time for SRP7050TA-470M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.4754
1,600
$0.4742
3,200
$0.4596
5,600
$0.4585
8,000
$0.4539
10,400
$0.4528
15,200
$0.4485
25,600 +
$0.4473
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!