- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7050TA-220M
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz 15Q-Factor Carbonyl Powder 2.5A 170mOhm DCR Automotive T/R
Search Keywords: SRP7050TA220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7050TA-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.17 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
800
$0.584
1,600
$0.583
3,200
$0.545
5,600
$0.543
8,000
$0.530
10,400
$0.529
15,200
$0.517
25,600 +
$0.515
Click for Quote
Log in
to unlock special pricing