- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7050TA-150M
Bourns
SRP7050TA-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 92mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 92mOhm DCR Automotive T/R
Search Keywords: SRP7050TA150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7050TA-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.092 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP7050TA-150M RoHS compliant?
Yes, SRP7050TA-150M is RoHS compliant.
What is the lead time for SRP7050TA-150M?
The standard lead time for SRP7050TA-150M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
800
$0.570
1,600
$0.563
3,200
$0.552
5,600
$0.525
8,000
$0.510
10,400
$0.509
15,200
$0.507
25,600 +
$0.506
Click for Quote
Log in
to unlock special pricing