- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7030-R20M
Description
+
Power Inductor (SMD), 200 nH, ± 20%, 24 A, Shielded, 36 A, 7.8mm x 7mm x 3.2mm
Search Keywords: SRP7030R20M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7030-R20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.5551
3,000
$0.5176
5,000
$0.5098
8,000
$0.5022
10,000
$0.4946
15,000
$0.4872
25,000 +
$0.4799
Click for Quote
Log in
to unlock special pricing