- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7030-R10M
Description
+
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Search Keywords: SRP7030R10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7030-R10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.5551
3,000
$0.5176
5,000
$0.5098
8,000
$0.5022
10,000
$0.4946
15,000
$0.4872
25,000 +
$0.4799
Click for Quote
Log in
to unlock special pricing