Image is representational - see mfr. specs

SRP7030-3R3M

Bourns

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 30mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 30mOhm DCR T/R
Search Keywords: SRP70303R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP7030-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6 A
  • Maximum DC Resistance:
    30 mOhm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
  • End of Life: Final orders must be placed by 06/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4518
3,000
$0.4368
5,000
$0.4303
8,000
$0.4238
10,000 +
$0.4175
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!