- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7030-2R2M
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 20mOhm DCR T/R
Search Keywords: SRP70302R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7030-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:8 A
-
Maximum DC Resistance:20 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4518
3,000
$0.4368
5,000
$0.4303
8,000
$0.4238
10,000 +
$0.4175
Click for Quote
Log in
to unlock special pricing