Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP7030-1R5M

Inductor Power - Shielded - Wirewound - 7.6 x 6.5 x 3.2mm - 1.5 uH - 100KHz - 9A - 15m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 7.6 x 6.5 x 3.2mm - 1.5 uH - 100KHz - 9A - 15m Ohm.
Search Keywords: SRP70301R5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP7030-1R5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 1.5 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 9 A
Maximum DC Resistance: 15 mOhm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP7030-1R5M discontinued?
Yes, SRP7030-1R5M from Bourns is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRP7030-1R5M RoHS compliant?
Yes, SRP7030-1R5M is RoHS compliant.
What is the lead time for SRP7030-1R5M?
The standard lead time for SRP7030-1R5M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4518
3,000
$0.4368
5,000
$0.4303
8,000
$0.4238
10,000 +
$0.4175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!