- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7028A-R22Y
Bourns
SRP7028A-R22Y
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 5Q-Factor Carbonyl Powder 23A 0.0028Ohm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRP7028A-R22Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Inductance: | 0.22 uH |
| Type: | Power7105 |
| Tolerance: | 307104% |
| Technology: | Wirewound7103 |
| Maximum DC Current: | 23 A |
| Maximum DC Resistance: | 0.0028 Ohm |
| Operating Temperature: | -55 to 150 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded7102 |