- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7028A-R15Y
Bourns
SRP7028A-R15Y
Inductor Power Shielded Wirewound 0.15uH 30% 100KHz 5Q-Factor Carbonyl Powder 27A 0.0019Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 0.15uH 30% 100KHz 5Q-Factor Carbonyl Powder 27A 0.0019Ohm DCR Automotive T/R
Search Keywords: SRP7028AR15Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7028A-R15Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:0.15 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:27 A
-
Maximum DC Resistance:0.0019 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Frequently Asked Questions
Is SRP7028A-R15Y RoHS compliant?
Yes, SRP7028A-R15Y is RoHS compliant.
What is the lead time for SRP7028A-R15Y?
The standard lead time for SRP7028A-R15Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.571
3,000
$0.532
5,000
$0.531
8,000
$0.518
10,000
$0.517
15,000
$0.505
25,000 +
$0.504
Click for Quote
Log in
to unlock special pricing