Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP7028A-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Search Keywords: SRP7028A8R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP7028A-8R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 8.2 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 4 A
Maximum DC Resistance: 0.068 Ohm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP7028A-8R2M RoHS compliant?
Yes, SRP7028A-8R2M is RoHS compliant.
What is the lead time for SRP7028A-8R2M?
The standard lead time for SRP7028A-8R2M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.571
3,000
$0.532
5,000
$0.531
8,000
$0.518
10,000
$0.517
15,000
$0.505
25,000 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!