Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP7028A-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R
Search Keywords: SRP7028A1R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP7028A-1R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1.5 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    9 A
  • Maximum DC Resistance:
    0.015 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP7028A-1R5M RoHS compliant?
Yes, SRP7028A-1R5M is RoHS compliant.
What is the lead time for SRP7028A-1R5M?
The standard lead time for SRP7028A-1R5M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.571
3,000
$0.532
5,000
$0.531
8,000
$0.518
10,000
$0.517
15,000
$0.505
25,000 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!