Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP6540-6R8M

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 49.5mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 49.5mOhm DCR T/R
Search Keywords: SRP65406R8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP6540-6R8M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Inductance: 6.8 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 5(Typ) A
Maximum DC Resistance: 0.0495 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP6540-6R8M RoHS compliant?
Yes, SRP6540-6R8M is RoHS compliant.
What is the lead time for SRP6540-6R8M?
The standard lead time for SRP6540-6R8M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
28 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.587
1,200
$0.577
3,600
$0.554
6,000
$0.539
8,400
$0.538
10,800
$0.528
15,600
$0.514
25,200 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!