Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP6540-470M

Inductor Power - Shielded/Molded - Wirewound - 7.2 x 6.5 x 4mm - 47 uH - 100KHz - 1.6A - 366m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded/Molded - Wirewound - 7.2 x 6.5 x 4mm - 47 uH - 100KHz - 1.6A - 366m Ohm.
Search Keywords: SRP6540470M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP6540-470M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Inductance: 47 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.6(Typ) A
Maximum DC Resistance: 0.366 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP6540-470M RoHS compliant?
Yes, SRP6540-470M is RoHS compliant.
What is the lead time for SRP6540-470M?
The standard lead time for SRP6540-470M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,914
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.668
1,200
$0.657
3,600
$0.643
6,000
$0.635
8,400
$0.632
10,800
$0.628
15,600
$0.622
25,200 +
$0.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!