Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP6540-3R3M

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 23mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 23mOhm DCR T/R
Search Keywords: SRP65403R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP6540-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6.5(Typ) A
  • Maximum DC Resistance:
    0.023 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP6540-3R3M RoHS compliant?
Yes, SRP6540-3R3M is RoHS compliant.
What is the lead time for SRP6540-3R3M?
The standard lead time for SRP6540-3R3M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.661
1,200
$0.613
3,600
$0.572
6,000
$0.557
8,400
$0.555
10,800
$0.554
15,600
$0.542
25,200 +
$0.541
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!