- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP6540-2R2M
Bourns
SRP6540-2R2M
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 15.5mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 15.5mOhm DCR T/R
Search Keywords: SRP65402R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP6540-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:9(Typ) A
-
Maximum DC Resistance:0.0155 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded
Frequently Asked Questions
Is SRP6540-2R2M RoHS compliant?
Yes, SRP6540-2R2M is RoHS compliant.
What is the lead time for SRP6540-2R2M?
The standard lead time for SRP6540-2R2M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Can Ship immediately
You may purchase all in-stock quantity of 317
On Order:
2,400
can ship 10/1/26
Stock lot only:
317
Minimum Order Quantity:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.6567
500
$0.5970
1,200
$0.5860
3,600
$0.5830
6,000
$0.5820
8,400
$0.5800
10,800
$0.5790
15,600
$0.5780
25,200 +
$0.5760
Click for Quote
Log in
to unlock special pricing