Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP6540-1R5M

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 10mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 10mOhm DCR T/R
Search Keywords: SRP65401R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP6540-1R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Inductance:
    1.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    11(Typ) A
  • Maximum DC Resistance:
    0.01 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP6540-1R5M RoHS compliant?
Yes, SRP6540-1R5M is RoHS compliant.
What is the lead time for SRP6540-1R5M?
The standard lead time for SRP6540-1R5M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.739
1,200
$0.612
3,600
$0.594
6,000
$0.590
8,400
$0.589
10,800
$0.587
15,600
$0.586
25,200 +
$0.584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!