- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP6540-150M
Bourns
SRP6540-150M
Inductor Power - Shielded/Molded - Wirewound - 7.2 x 6.5 x 4mm - 15 uH - 100KHz - 2.9A - 121m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Shielded/Molded - Wirewound - 7.2 x 6.5 x 4mm - 15 uH - 100KHz - 2.9A - 121m Ohm.
Search Keywords: SRP6540150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP6540-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.9(Typ) A
-
Maximum DC Resistance:0.121 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRP6540-150M RoHS compliant?
Yes, SRP6540-150M is RoHS compliant.
What is the lead time for SRP6540-150M?
The standard lead time for SRP6540-150M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.669
1,200
$0.656
3,600
$0.647
6,000
$0.640
8,400
$0.637
10,800
$0.634
15,600
$0.629
25,200 +
$0.626
Click for Quote
Log in
to unlock special pricing