- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP6060FA-5R6M
Bourns
SRP6060FA-5R6M
Ind,6.6x6.4x5.8mm,5.6uH,20%,10A,shd,SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind,6.6x6.4x5.8mm,5.6uH,20%,10A,shd,SMD
Search Keywords: SRP6060FA5R6M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP6060FA-5R6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Inductance:5.6 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:10(Typ) A
-
Maximum DC Resistance:0.0158 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Frequently Asked Questions
Is SRP6060FA-5R6M RoHS compliant?
Yes, SRP6060FA-5R6M is RoHS compliant.
What is the lead time for SRP6060FA-5R6M?
The standard lead time for SRP6060FA-5R6M is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 1/11/27
Minimum Order Quantity:
250
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$0.980
750
$0.909
1,500
$0.883
3,000
$0.847
5,250
$0.825
7,500
$0.823
10,500
$0.804
15,000 +
$0.802
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT