Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP6060FA-150M

The SRP6060FA-150M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 15.0 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRP6060FA-150M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 15.0 µH.
Search Keywords: SRP6060FA150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP6060FA-150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Inductance: 15 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 6(Typ) A
Maximum DC Resistance: 0.043 Ohm
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP6060FA-150M RoHS compliant?
Yes, SRP6060FA-150M is RoHS compliant.
What is the lead time for SRP6060FA-150M?
The standard lead time for SRP6060FA-150M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.884
750
$0.859
1,500
$0.834
3,000
$0.820
5,250
$0.810
7,500
$0.771
10,500
$0.764
15,000 +
$0.759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!