- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5050FA-8R2M
Description
+
Ind - 8.2uH±20% - 6.1A - Shielded - 6x5.7x4.8mm - AEC-Q200
Search Keywords: SRP5050FA8R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5050FA-8R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.765
1,500
$0.744
3,000
$0.714
6,000
$0.695
7,500
$0.693
10,500
$0.677
15,000
$0.675
25,500 +
$0.674
Click for Quote
Log in
to unlock special pricing