Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP5030T-5R6M

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.25A 63mOhm DCR 2020 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.25A 63mOhm DCR 2020 T/R
Search Keywords: SRP5030T5R6M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP5030T-5R6M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 5.6 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 4.25(Typ) A
Maximum DC Resistance: 0.063 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP5030T-5R6M RoHS compliant?
Yes, SRP5030T-5R6M is RoHS compliant.
What is the lead time for SRP5030T-5R6M?
The standard lead time for SRP5030T-5R6M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 3/22/27
Minimum Order Quantity:
500
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5594
2,000
$0.5188
4,000
$0.4838
6,000
$0.4826
8,000
$0.4710
10,000
$0.4699
16,000
$0.4590
26,000 +
$0.4578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!