- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5030T-3R3M
Bourns
SRP5030T-3R3M
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 38mOhm DCR 2020 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 38mOhm DCR 2020 T/R
Search Keywords: SRP5030T3R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5030T-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5(Typ) A
-
Maximum DC Resistance:0.038 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded
Frequently Asked Questions
Is SRP5030T-3R3M RoHS compliant?
Yes, SRP5030T-3R3M is RoHS compliant.
What is the lead time for SRP5030T-3R3M?
The standard lead time for SRP5030T-3R3M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,555
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.5226
2,000
$0.5111
4,000
$0.4820
6,000
$0.4658
8,000
$0.4646
10,000
$0.4418
16,000
$0.4375
26,000 +
$0.4364
Click for Quote
Log in
to unlock special pricing